-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6112
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-1TNF2002U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2540 | Buy Now |
DISTI #
PT20.0KAFCT-ND
|
DigiKey | RES SMD 20K OHM 1% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8486 In Stock |
|
$0.1824 / $0.9300 | Buy Now |
DISTI #
ERJ-1TNF2002U
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF2002U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2090 | Buy Now |
DISTI #
667-ERJ-1TNF2002U
|
Mouser Electronics | Thick Film Resistors - SMD 20K OHM 1% RoHS: Compliant | 2940 |
|
$0.1860 / $0.7100 | Buy Now |
DISTI #
V72:2272_11333221
|
Arrow Electronics | Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3664 |
|
$0.1849 / $0.1912 | Buy Now |
|
Future Electronics | ERJ Series 2512 20 kOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1797 / $0.1998 | Buy Now |
DISTI #
73473685
|
Verical | Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2340 | Americas - 4000 |
|
$0.2371 / $0.2597 | Buy Now |
DISTI #
62303332
|
Verical | Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 32 Package Multiple: 1 Date Code: 2224 | Americas - 3664 |
|
$0.1912 | Buy Now |
DISTI #
ERJ-1TNF2002U
|
TTI | Thick Film Resistors - SMD 20K OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1780 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy