-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-1RHD3903CTR-ND
|
DigiKey | RES 390K OHM 0.5% 1/2W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
ERJ-1RHD3903C
|
Avnet Americas | Thick Film Chip Res, 0201, 1/20W 0.5% - Tape and Reel (Alt: ERJ-1RHD3903C) Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0145 | Buy Now |
DISTI #
667-ERJ-1RHD3903C
|
Mouser Electronics | Thick Film Resistors - SMD 390K ohms 7in reel RoHS: Compliant | 9428 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0132 / $0.0192 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0132 / $0.0192 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 390K Ohms 0.5% 1/20W 50PPM | 0 |
|
$0.0290 / $0.0354 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy