There are no models available for this part yet.
Overview of ERJ-1RHD2003C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1RHD2003C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-ERJ-1RHD2003CTR-ND
|
DigiKey | RES 200K OHM 0.5% 1/2W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now | |
DISTI #
ERJ-1RHD2003C
|
Avnet Americas | Thick Film Chip Res 0201 1/20W 0.5 - Tape and Reel (Alt: ERJ-1RHD2003C) Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0145 | Buy Now | |
DISTI #
667-ERJ-1RHD2003C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 0.05W 0.5% 200Kohm RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0154 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0205 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0137 / $0.0205 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 200K Ohms 0.5% 1/20W 50PPM | 0 |
|
$0.0299 / $0.0365 | RFQ |