-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2074
|
Newark | Res, 100K, 0.5%, 0.05W, Thick Film, 0201, Resistance:100Kohm, Resistance Tolerance:± 0.5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-1RHD1003C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
51W5937
|
Newark | Res, 100K, 0.5%, 0.05W, Thick Film, 0201, Resistance:100Kohm, Resistance Tolerance:± 0.5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-1RHD1003C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
P15981CT-ND
|
DigiKey | RES SMD 100K OHM 0.5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1376054 In Stock |
|
$0.0125 / $0.1500 | Buy Now |
DISTI #
ERJ-1RHD1003C
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1RHD1003C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-1RHD1003C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 100Kohms 0.5%Tol RoHS: Compliant | 30259 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_11332906
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2309 Container: Cut Strips | Americas - 7123 |
|
$0.0131 | Buy Now |
|
Future Electronics | ERJ Series 0201 100 kOhm 0.05 W ±0.5 % ±50 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0160 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0127 / $0.0146 | Buy Now |
DISTI #
60612386
|
Verical | Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2111 | Americas - 45000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
30587529
|
Verical | Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R Min Qty: 2033 Package Multiple: 1 | Americas - 15000 |
|
$0.0151 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy