-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5853
|
Newark | Res, 33R, 5%, 0.05W, Thick Film, 0201, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ330C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
57AK2055
|
Newark | Res, 33R, 5%, 0.05W, Thick Film, 0201, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ330C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
P123303CT-ND
|
DigiKey | RES SMD 33 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57434 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ330C
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNJ330C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ330C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 33ohms 5% Thick Film Resistor RoHS: Compliant | 70228 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0201 33 Ohm 0.05 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 45000Reel |
|
$0.0029 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0027 / $0.0039 | Buy Now |
DISTI #
ERJ-1GNJ330C
|
TTI | Thick Film Resistors - SMD 0201 33ohms 5% Thick Film Resistor pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
DISTI #
C1S600602812812
|
Chip1Stop | Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ?200ppm/C Molded SMD Automotive T/R RoHS: Compliant | 45000 |
|
$0.0040 / $0.0048 | Buy Now |
DISTI #
C1S600604170738
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 15000 |
|
$0.0027 / $0.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy