-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123243CT-ND
|
DigiKey | RES SMD 1.3M OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8416 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ135C
|
Avnet Americas | ThickFilmChipResistor 0201 5%,HalogenFre - Tape and Reel (Alt: ERJ-1GNJ135C) Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ135C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1.3Mohm 5% HalogenFree AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1.3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0028 / $0.0041 | Buy Now |
|
Master Electronics | Res Thick Film 0201 1.3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0028 / $0.0041 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1.3M Ohms 5% 1/20W 150PPM AECQ200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy