-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5792
|
Newark | Thickfilmchipresistor 0201 5%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNJ131C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P123239CT-ND
|
DigiKey | RES SMD 130 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81971 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ131C
|
Avnet Americas | ThickFilmChipResistor 0201 5%,HalogenFre - Tape and Reel (Alt: ERJ-1GNJ131C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ131C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 130ohm 5% HalogenFree AEC-Q200 RoHS: Compliant | 54327 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 130 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0028 / $0.0041 | Buy Now |
DISTI #
ERJ-1GNJ131C
|
TTI | Thick Film Resistors - SMD 0201 130ohm 5% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0030 | Buy Now |
|
Master Electronics | Res Thick Film 0201 130 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0028 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy