-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1982
|
Newark | Res, 7K5, 1%, 0.05W, Thick Film, 0201, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNF7501C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
56W0541
|
Newark | Res, 7K5, 1%, 0.05W, Thick Film, 0201, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNF7501C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P123150CT-ND
|
DigiKey | RES SMD 7.5K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166870 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF7501C
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF7501C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF7501C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 7.5Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 41742 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_07288910
|
Arrow Electronics | Res Thick Film 0201 7.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Date Code: 2337 | Europe - 15000 |
|
$0.0053 / $0.0064 | Buy Now |
|
Future Electronics | Res Thick Film 0201 7.5K Ohm 1% 0.05W RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 7.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0051 / $0.0060 | Buy Now |
DISTI #
63489050
|
Verical | Res Thick Film 0201 7.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2228 | Americas - 30000 |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
73154592
|
Verical | Res Thick Film 0201 7.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2337 | Americas - 15000 |
|
$0.0053 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy