-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123031CT-ND
|
DigiKey | RES SMD 4.7K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
802722 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF4701C
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF4701C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF4701C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 4.7Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 171736 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0201 4.7 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0055 / $0.0062 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock 90000 On Order |
|
$0.0045 / $0.0049 | Buy Now |
DISTI #
ERJ-1GNF4701C
|
TTI | Thick Film Resistors - SMD 0201 4.7Kohm 1% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 225000 In Stock |
|
$0.0057 / $0.0059 | Buy Now |
|
NexGen Digital | 630000 |
|
RFQ | ||
|
Master Electronics | Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock 90000 On Order |
|
$0.0045 / $0.0049 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 4.7K Ohms 1% 1/20W 200PPM | 13373 |
|
$0.0137 / $0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy