-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8822
|
Newark | Res, Thick Film, 27K, 1%, 0.05W, 0201, Resistance:27Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-1Gn Seriesrohs Compliant: Yes |Panasonic ERJ-1GNF2702C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
56W0487
|
Newark | Res, Thick Film, 27K, 1%, 0.05W, 0201, Reel, Resistance:27Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNF2702C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P122888CT-ND
|
DigiKey | RES SMD 27K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38262 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF2702C
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF2702C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF2702C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 27Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 50982 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 27K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0045 / $0.0049 | Buy Now |
DISTI #
ERJ-1GNF2702C
|
TTI | Thick Film Resistors - SMD 0201 27Kohm 1% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0028 / $0.0029 | Buy Now |
|
Master Electronics | Res Thick Film 0201 27K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0045 / $0.0049 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 27K Ohms 1% 1/20W 200PPM AECQ200 | 0 |
|
$0.0087 / $0.0113 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy