-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5488
|
Newark | Thickfilmchipresistor 0201 1%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNF2552C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
57AK1832
|
Newark | Thickfilmchipresistor 0201 1%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNF2552C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
P122873CT-ND
|
DigiKey | RES SMD 25.5K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65689 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF2552C
|
Avnet Americas | SMD Chip Resistor, 25.5 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF2552C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF2552C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 25.5Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 28957 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_25847769
|
Arrow Electronics | Res Thick Film 0201 25.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 7900 Package Multiple: 1 Date Code: 1903 | Americas - 7900 |
|
Buy Now | |
|
Future Electronics | ERJ Series 0201 25.5 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 25.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
55358141
|
Verical | Res Thick Film 0201 25.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 7900 Package Multiple: 1 Date Code: 1903 | Americas - 7900 |
|
$0.0037 | Buy Now |
DISTI #
ERJ-1GNF2552C
|
TTI | Thick Film Resistors - SMD 0201 25.5Kohm 1% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0047 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy