-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122788CT-ND
|
DigiKey | RES SMD 1.8K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69862 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF1801C
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF1801C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF1801C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1.8Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 27131 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0201 1.8 kOhms 0.05 W ±1% ±200ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.0056 / $0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1.8K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
105000 In Stock |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
78969652
|
Verical | Res Thick Film 0201 1.8K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2410 | Americas - 105000 |
|
$0.0066 / $0.0074 | Buy Now |
DISTI #
77784721
|
Verical | Res Thick Film 0201 1.8K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 5320 Package Multiple: 1 | Americas - 14888 |
|
$0.0112 / $0.0127 | Buy Now |
DISTI #
ERJ-1GNF1801C
|
TTI | Thick Film Resistors - SMD 0201 1.8Kohm 1% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0047 / $0.0057 | Buy Now |
|
NexGen Digital | 23800 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy