-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8797
|
Newark | Res, Thick Film, 100K, 1%, 0.05W, 0201, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNF1003C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8124 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
P122655CT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
818990 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
05X8797
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 05X8797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 2861 Partner Stock |
|
$0.0100 / $0.0990 | Buy Now |
DISTI #
ERJ-1GNF1003C
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF1003C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
85Y7485
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 85Y7485) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0070 / $0.0230 | Buy Now |
DISTI #
667-ERJ-1GNF1003C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 174978 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_07289098
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Date Code: 2350 | Europe - 1350000 |
|
$0.0039 | Buy Now |
DISTI #
V36:1790_11332312
|
Arrow Electronics | Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2335 | Americas - 525000 |
|
$0.0045 | Buy Now |
|
Future Electronics | ERJ Series 0201 100 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 600000Reel |
|
$0.0056 / $0.0061 | Buy Now |
|
Future Electronics | ERJ Series 0201 100 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0056 / $0.0061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy