Part Details for ERJ-1GMF4R70C by Panasonic Electronic Components
Overview of ERJ-1GMF4R70C by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GMF4R70C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5279
|
Newark | 0201 Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-1GMF4R70C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
ERJ-1GMF4R70C-ND
|
DigiKey | RES 4.7 OHM 0201 Min Qty: 30000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
ERJ-1GMF4R70C
|
Avnet Americas | 0201 Thick film chip resistor - Tape and Reel (Alt: ERJ-1GMF4R70C) Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
667-ERJ-1GMF4R70C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 4.70ohms 1% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0054 / $0.0065 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0054 / $0.0065 | Buy Now |