-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-1GJJ680CCT-ND
|
DigiKey | RES SMD 68 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14770 In Stock |
|
$0.0125 / $0.1500 | Buy Now |
DISTI #
667-ERJ-1GJJ680C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 0.05W 5% 68Ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1300 | Order Now |
DISTI #
V72:2272_28301947
|
Arrow Electronics | Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2326 Container: Cut Strips | Americas - 14900 |
|
$0.0115 / $0.1131 | Buy Now |
|
Future Electronics | 0201 .05W 68 Ohms 5% Automotive Grade Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0123 / $0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0115 / $0.0134 | Buy Now |
DISTI #
69237454
|
Verical | Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 544 Package Multiple: 1 Date Code: 2326 | Americas - 14900 |
|
$0.0115 / $0.0251 | Buy Now |
DISTI #
C1S600607198717
|
Chip1Stop | Surface Mount Resistor | 14900 |
|
$0.0115 / $0.0637 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0115 / $0.0134 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$0.0157 / $0.0169 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 68 Ohms 5% 1/20W 200PPM AECQ200 | 0 |
|
$0.0189 / $0.0231 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy