-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-1GJJ203CTR-ND
|
DigiKey | RES SMD 20K OHM 5% 1/20W 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 | Buy Now |
DISTI #
667-ERJ-1GJJ203C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 0.05W 5% 20KOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0111 / $0.0127 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0111 / $0.0127 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 20K Ohms 5% 1/20W 200PPM AECQ200 | 0 |
|
$0.0187 / $0.0228 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy