Part Details for ERJ-1GEJ823C by Panasonic Electronic Components
Overview of ERJ-1GEJ823C by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ823C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P82KAGCT-ND
|
DigiKey | RES SMD 82K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1502 In Stock |
|
$0.0174 / $0.1000 | Buy Now |
DISTI #
V72:2272_11332098
|
Arrow Electronics | Res Thick Film 0201 82K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1946 Container: Cut Strips | Americas - 6124 |
|
$0.0012 / $0.0040 | Buy Now |
DISTI #
62836993
|
Verical | Res Thick Film 0201 82K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 3126 Package Multiple: 1 Date Code: 1946 | Americas - 6124 |
|
$0.0007 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 12000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Perfect Parts Corporation | 372313 |
|
RFQ |