Part Details for ERJ-1GEJ434C by Panasonic Electronic Components
Overview of ERJ-1GEJ434C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ434C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P430KAGCT-ND
|
DigiKey | RES SMD 430K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
779 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
80323085
|
Verical | Res Thick Film 0201 430K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 1 Date Code: 1623 | Americas - 15000 |
|
$0.0054 / $0.0057 | Buy Now |
DISTI #
C1S600607817441
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 15000 |
|
$0.0057 | Buy Now |