Part Details for ERJ-1GEJ364C by Panasonic Electronic Components
Overview of ERJ-1GEJ364C by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ364C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P360KAGCT-ND
|
DigiKey | RES SMD 360K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28869 In Stock |
|
$0.0113 / $0.1000 | Buy Now |
DISTI #
V79:2366_28762688
|
Arrow Electronics | Res Thick Film 0201 360K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1324 | Americas - 17800 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 0201 360K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
360000 Partner Stock |
|
$0.0042 / $0.0065 | Buy Now |
DISTI #
61239015
|
Verical | Res Thick Film 0201 360K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15152 Package Multiple: 1 | Americas - 360000 |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
80322735
|
Verical | Res Thick Film 0201 360K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 2632 Package Multiple: 1 Date Code: 1324 | Americas - 17800 |
|
$0.0022 | Buy Now |
DISTI #
ERJ1GEJ364C-PAN
|
TME | Resistor: thick film | 360000 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0201 360K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
360000 Partner Stock |
|
$0.0042 / $0.0065 | Buy Now |