Part Details for ERJ-1GEJ131C by Panasonic Electronic Components
Overview of ERJ-1GEJ131C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ131C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0201 130 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0052 / $0.0060 | Buy Now |
DISTI #
SMC-ERJ-1GEJ131C
|
Sensible Micro Corporation | Res Thick Film 0201 130 Ohm 5% 0.05W(1/20W) ±200Ppm/°C Pad Smd T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1000 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0201 130 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0052 / $0.0060 | Buy Now |
Part Details for ERJ-1GEJ131C
ERJ-1GEJ131C CAD Models
ERJ-1GEJ131C Part Data Attributes:
|
ERJ-1GEJ131C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEJ131C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |