There are no models available for this part yet.
Overview of ERJ-1GEF56R2C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEF56R2C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_26385489
|
Arrow Electronics | Res Thick Film 0201 56.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25641 Package Multiple: 1 Date Code: 2052 | Americas - 30000 |
|
Buy Now | ||
Onlinecomponents.com | Res Thick Film 0201 56.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0087 / $0.0356 | Buy Now | ||
DISTI #
65640642
|
Verical | Res Thick Film 0201 56.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25641 Package Multiple: 1 Date Code: 2052 | Americas - 30000 |
|
$0.0039 | Buy Now | |
DISTI #
C1S600605750665
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 30000 |
|
$0.0040 | Buy Now | |
Master Electronics | Res Thick Film 0201 56.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0087 / $0.0356 | Buy Now |