There are no models available for this part yet.
Overview of ERJ-1GEF4870C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEF4870C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P487ABCT-ND
|
DigiKey | RES SMD 487 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1275 In Stock |
|
$0.0217 / $0.1100 | Buy Now | |
DISTI #
V72:2272_11331741
|
Arrow Electronics | Res Thick Film 0201 487 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1420 Container: Cut Strips | Americas - 10367 |
|
$0.0010 / $0.0044 | Buy Now | |
DISTI #
25800813
|
Verical | Res Thick Film 0201 487 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6251 Package Multiple: 1 Date Code: 1420 | Americas - 10367 |
|
$0.0010 | Buy Now | |
DISTI #
C1S600603112898
|
Chip1Stop | Res Thick Film 0201 487 Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant pbFree: Yes | 10367 |
|
$0.0014 | Buy Now |