Part Details for ERJ-1GEF4700C by Panasonic Electronic Components
Overview of ERJ-1GEF4700C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF4700C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07447659
|
Arrow Electronics | Res Thick Film 0201 470 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1521 Container: Cut Strips | Americas - 11 |
|
$0.0040 | Buy Now |
DISTI #
70269139
|
RS | Resistor, Thick Film, Res 470 Ohms, Pwr-Rtg 0.05 W, Tol 1%,SMT,0201,Cut Tape | Panasonic Electronic Components ERJ-1GEF4700C RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$0.6855 / $1.8281 | Buy Now |
Part Details for ERJ-1GEF4700C
ERJ-1GEF4700C CAD Models
ERJ-1GEF4700C Part Data Attributes
|
ERJ-1GEF4700C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEF4700C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |