Part Details for ERJ-1GEF44R2C by Panasonic Electronic Components
Overview of ERJ-1GEF44R2C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF44R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P44.2ABCT-ND
|
DigiKey | RES SMD 44.2 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21027 In Stock |
|
$0.0131 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 44.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
14525 In Stock |
|
$0.0051 / $0.0070 | Buy Now |
|
Master Electronics | Res Thick Film 0201 44.2 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
14525 In Stock |
|
$0.0051 / $0.0070 | Buy Now |