Part Details for ERJ-1GEF2941C by Panasonic Electronic Components
Overview of ERJ-1GEF2941C by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF2941C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2.94KABCT-ND
|
DigiKey | RES SMD 2.94K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14604 In Stock |
|
$0.0149 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 2.94K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0067 / $0.0084 | Buy Now |
|
Master Electronics | Res Thick Film 0201 2.94K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0067 / $0.0084 | Buy Now |