Part Details for ERJ-1GEF2552C by Panasonic Electronic Components
Overview of ERJ-1GEF2552C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF2552C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S600602995850
|
Chip1Stop | Res Thick Film 0201 25.5K Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant | 1535 |
|
$0.0563 / $0.0571 | Buy Now |