Part Details for ERJ-1GEF2263C by Panasonic Electronic Components
Overview of ERJ-1GEF2263C by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF2263C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W4579
|
Newark | Res, Thick Film, 226K, 0.05W, 0201, Resistance:226Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-1Ge Series Rohs Compliant: Yes |Panasonic ERJ-1GEF2263C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
P226KABCT-ND
|
DigiKey | RES SMD 226K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3478 In Stock |
|
$0.0189 / $0.1000 | Buy Now |
DISTI #
ERJ-1GEF2263C
|
Avnet Americas | SMD Chip Resistor, 226 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF2263C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
DISTI #
V79:2366_29083592
|
Arrow Electronics | Res Thick Film 0201 226K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 8261 |
|
Buy Now | |
DISTI #
80895494
|
Verical | Res Thick Film 0201 226K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1563 Package Multiple: 1 Date Code: 1401 | Americas - 8261 |
|
$0.0038 | Buy Now |