Part Details for ERJ-1GEF1101C by Panasonic Electronic Components
Overview of ERJ-1GEF1101C by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF1101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_11331338
|
Arrow Electronics | Res Thick Film 0201 1.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1818 Container: Cut Strips | Americas - 36852 |
|
$0.0036 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
41102056
|
Verical | Res Thick Film 0201 1.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1429 Package Multiple: 1 Date Code: 1818 | Americas - 36852 |
|
$0.0036 / $0.0037 | Buy Now |
DISTI #
51595866
|
Verical | Res Thick Film 0201 1.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 Date Code: 1907 | Americas - 15000 |
|
$0.0051 / $0.0060 | Buy Now |
|
Bristol Electronics | 14150 |
|
RFQ | ||
|
Quest Components | 11320 |
|
$0.0035 / $0.0105 | Buy Now | |
DISTI #
C1S600600740317
|
Chip1Stop | Res Thick Film 0201 1.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant Container: Cut Tape | 12600 |
|
$0.0015 / $0.0036 | Buy Now |
|
Master Electronics | Res Thick Film 0201 1.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0039 / $0.0046 | Buy Now |