-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4043
|
Newark | Res, Thick Film, 0R, 0.05W, 0201, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:500Ma, Product Range:Erj-1Ge Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Panasonic ERJ-1GE0R00C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
51W5200
|
Newark | Res, Thick Film, 0R, 0.05W, 0201, Reel, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:500Ma, Product Range:Erj-1Ge Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Panasonic ERJ-1GE0R00C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 0201 0 Ohm Pad SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 69575 |
|
RFQ | ||
DISTI #
SMC-ERJ-1GE0R00C
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13590 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy