-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18VCT-ND
|
DigiKey | RES SMD 18 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21412 In Stock |
|
$0.0263 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ180U
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ180U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ180U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 18ohms 5% AEC-Q200 RoHS: Compliant | 840 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
V72:2272_11331200
|
Arrow Electronics | Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1337 Container: Cut Strips | Americas - 1173 |
|
$0.0059 / $0.0096 | Buy Now |
|
Future Electronics | ERJ Series 1210 18 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0336 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
9900 In Stock |
|
$0.0257 / $0.0302 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
DISTI #
ERJ-14YJ180U
|
TTI | Thick Film Resistors - SMD 1210 18ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0282 | Buy Now |
|
Master Electronics | Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
9900 In Stock |
|
$0.0257 / $0.0302 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 18 Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0488 / $0.0595 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy