-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P110VCT-ND
|
DigiKey | RES SMD 110 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15079 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ111U
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ111U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ111U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 110ohms 5% AEC-Q200 RoHS: Compliant | 22969 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | ERJ Series 1210 110 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0308 / $0.0342 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0280 / $0.0366 | Buy Now |
|
Bristol Electronics | 9664 |
|
RFQ | ||
|
Quest Components | 726 |
|
$0.0350 / $0.1050 | Buy Now | |
|
Quest Components | 7731 |
|
$0.0200 / $0.1500 | Buy Now | |
|
Master Electronics | Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0280 / $0.0366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy