-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8412
|
Newark | Thick Film Chip R,1210, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-14RQJR24U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
10-ERJ-14RQJR24UTR-ND
|
DigiKey | RES 0.24 OHM 5% 1/4W 1210 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0680 | Buy Now |
DISTI #
ERJ-14RQJR24U
|
Avnet Americas | SMD Chip Resistor, 240 Milliohm, ± 5%, 250 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-14RQJR24U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0725 | Buy Now |
DISTI #
667-ERJ-14RQJR24U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.24ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0770 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.24 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0663 / $0.0795 | Buy Now |
|
Master Electronics | Res Thick Film 1210 0.24 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0663 / $0.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy