-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P9.1SCT-ND
|
DigiKey | RES 9.1 OHM 5% 1/4W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12356 In Stock |
|
$0.0680 / $0.4500 | Buy Now |
DISTI #
ERJ-14RQJ9R1U
|
Avnet Americas | SMD Current Sense Resistor, 9.1 Ohm, ± 5%, 250 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14RQJ9R1U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0640 / $0.0725 | Buy Now |
DISTI #
667-ERJ-14RQJ9R1U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 9.1ohm RoHS: Compliant | 0 |
|
$0.0620 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0663 / $0.0795 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0663 / $0.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy