-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8225
|
Newark | Res, Aec-Q200, Thick Film, 511R, 1210, Resistance:511Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-14NF5110U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0520 | Buy Now |
DISTI #
P511AACT-ND
|
DigiKey | RES SMD 511 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16385 In Stock |
|
$0.0417 / $0.3300 | Buy Now |
DISTI #
ERJ-14NF5110U
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF5110U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF5110U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 511ohms 1% AEC-Q200 RoHS: Compliant | 13030 |
|
$0.0410 / $0.2400 | Buy Now |
DISTI #
V72:2272_11330966
|
Arrow Electronics | Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1833 Container: Cut Strips | Americas - 217 |
|
$0.0410 / $0.1596 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10087 In Stock |
|
$0.0401 / $0.0471 | Buy Now |
DISTI #
51586139
|
Verical | Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1305 | Americas - 10000 |
|
$0.0538 / $0.0612 | Buy Now |
DISTI #
43709172
|
Verical | Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 913 Package Multiple: 1 Date Code: 1850 | Americas - 9950 |
|
$0.0311 / $0.0343 | Buy Now |
DISTI #
ERJ-14NF5110U
|
TTI | Thick Film Resistors - SMD 1210 511ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy