-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8203
|
Newark | Res Thkflm 1210 475 Ohm 1% 1/4W 100Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-14NF4750U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0470 | Buy Now |
DISTI #
51W8205
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-14NF4750U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P475AACT-ND
|
DigiKey | RES SMD 475 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11796 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF4750U
|
Avnet Americas | SMD Chip Resistor, 475 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF4750U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
667-ERJ-14NF4750U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 475ohms 1% AEC-Q200 RoHS: Compliant | 13964 |
|
$0.0410 / $0.3700 | Buy Now |
DISTI #
V36:1790_11331340
|
Arrow Electronics | Res Thick Film 1210 475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2231 | Americas - 40000 |
|
$0.0385 / $0.0460 | Buy Now |
DISTI #
V72:2272_11331340
|
Arrow Electronics | Res Thick Film 1210 475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1904 Container: Cut Strips | Americas - 1425 |
|
$0.0505 / $0.2060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0471 / $0.0631 | Buy Now |
DISTI #
63382968
|
Verical | Res Thick Film 1210 475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2231 | Americas - 40000 |
|
$0.0385 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy