-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P340AACT-ND
|
DigiKey | RES SMD 340 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8346 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF3400U
|
Avnet Americas | SMD Chip Resistor, 340 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF3400U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF3400U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 340ohms 1% AEC-Q200 RoHS: Compliant | 1919 |
|
$0.0400 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 340 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0399 / $0.0575 | Buy Now |
|
Quest Components | 500 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
C1S600600571300
|
Chip1Stop | Res Thick Film 1210 340 Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Automotive Embossed T/R RoHS: Compliant | 9636 |
|
$0.0427 / $0.0449 | Buy Now |
|
Master Electronics | Res Thick Film 1210 340 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0399 / $0.0575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy