-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8100
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-14NF3240U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P324AACT-ND
|
DigiKey | RES SMD 324 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49257 In Stock |
|
$0.0403 / $0.2500 | Buy Now |
DISTI #
ERJ-14NF3240U
|
Avnet Americas | Res Thick Film 1210 324 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14NF3240U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF3240U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 324ohms 1% AEC-Q200 RoHS: Compliant | 16753 |
|
$0.0400 / $0.2300 | Buy Now |
DISTI #
V72:2272_11330796
|
Arrow Electronics | ERJ-14NF3240U Panasonic Resistor Fixed Single-Surface Mount Thick Film 1210 324 Ohm 1% 0.5W(1/2W) ±100ppm/°C - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1813 Container: Cut Strips | Americas - 62181 |
|
$0.0058 / $0.0400 | Buy Now |
|
Future Electronics | ERJ Series 1210 324 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 15000Reel |
|
$0.0408 / $0.0450 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 324 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0450 / $0.0575 | Buy Now |
DISTI #
30557834
|
Verical | ERJ-14NF3240U Panasonic Resistor Fixed Single-Surface Mount Thick Film 1210 324 Ohm 1% 0.5W(1/2W) ±100ppm/°C - Arrow.com Min Qty: 1042 Package Multiple: 1 Date Code: 1813 | Americas - 62181 |
|
$0.0058 / $0.0073 | Buy Now |
DISTI #
51598223
|
Verical | ERJ-14NF3240U Panasonic Resistor Fixed Single-Surface Mount Thick Film 1210 324 Ohm 1% 0.5W(1/2W) ±100ppm/°C - Arrow.com Min Qty: 5000 Package Multiple: 5000 Date Code: 1812 | Americas - 10000 |
|
$0.0714 / $0.0799 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 59 |
|
$0.6855 / $1.8281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy