-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8197
|
Newark | Res Thkflm 1210 160 Ohm 1% 1/4W 100Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-14NF1600U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
P160AACT-ND
|
DigiKey | RES SMD 160 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0534 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF1600U
|
Avnet Americas | Res Thick Film 1210 160 Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14NF1600U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF1600U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 160ohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 160 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |
|
Master Electronics | Res Thick Film 1210 160 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 160 Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0756 / $0.0922 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy