-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P105AACT-ND
|
DigiKey | RES SMD 105 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68429 In Stock |
|
$0.0246 / $0.3300 | Buy Now |
DISTI #
ERJ-14NF1050U
|
Avnet Americas | SMD Chip Resistor, 105 Ohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF1050U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF1050U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 105ohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_11330571
|
Arrow Electronics | Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1748 Container: Cut Strips | Americas - 3486 |
|
$0.0039 / $0.0512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0401 / $0.0471 | Buy Now |
DISTI #
43719611
|
Verical | Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3013 Package Multiple: 1 Date Code: 1743 | Americas - 19937 |
|
$0.0044 / $0.0103 | Buy Now |
DISTI #
51590316
|
Verical | Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1812 | Americas - 5000 |
|
$0.0538 / $0.0612 | Buy Now |
DISTI #
C1S600600568537
|
Chip1Stop | Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Automotive Embossed T/R RoHS: Compliant Container: Cut Tape | 19937 |
|
$0.0039 / $0.0201 | Buy Now |
|
Master Electronics | Res Thick Film 1210 105 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0401 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy