-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10.2KAACT-ND
|
DigiKey | RES SMD 10.2K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4219 In Stock |
|
$0.0417 / $0.3300 | Buy Now |
DISTI #
ERJ-14NF1022U
|
Avnet Americas | Res Thick Film 1210 10.2K Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14NF1022U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF1022U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 10.2Kohms 1% AEC-Q200 RoHS: Compliant | 9868 |
|
$0.0400 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 10.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0411 / $0.0488 | Buy Now |
|
Master Electronics | Res Thick Film 1210 10.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0411 / $0.0488 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 10.2K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0730 / $0.0891 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy