-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7825
|
Newark | Res, Thick Film, 100K, 1%, 0.5W, 1210, Reel, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-14NF1003U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
P100KAACT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11844 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF1003U
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF1003U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0356 / $0.0378 | Buy Now |
DISTI #
667-ERJ-14NF1003U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 100Kohms 1% AEC-Q200 RoHS: Compliant | 1168 |
|
$0.0450 / $0.3700 | Buy Now |
|
Future Electronics | ERJ Series 1210 100 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0450 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0392 / $0.0529 | Buy Now |
|
Bristol Electronics | 14904 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 4975 |
|
$0.0375 / $0.1875 | Buy Now |
DISTI #
ERJ-14NF1003U
|
TTI | Thick Film Resistors - SMD 1210 100Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0470 | Buy Now |
DISTI #
C1S600600746001
|
Chip1Stop | Res Thick Film 1210 100K Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Automotive Embossed T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0515 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy