-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9561
|
Newark | Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQJR43U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P17318CT-ND
|
DigiKey | RES 0.43 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0793 / $0.7000 | Buy Now |
DISTI #
ERJ-14BQJR43U
|
Avnet Americas | SMD Chip Resistor, 430 Milliohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-14BQJR43U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 / $0.0893 | Buy Now |
DISTI #
667-ERJ-14BQJR43U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.43ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0770 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0948 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1210, 0.43 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0786 / $0.0893 | Buy Now |
|
Master Electronics | Chip Res. 1210, 0.43 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0786 / $0.0893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy