There are no models available for this part yet.
Overview of ERJ-12ZYJ365U by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-12ZYJ365U by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P3.6MWCT-ND
|
DigiKey | RES 3.6M OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9175 In Stock |
|
$0.0237 / $0.4300 | Buy Now | |
DISTI #
ERJ-12ZYJ365U
|
Avnet Americas | Res Thick Film 2010 3.6M Ohm 5% 3/4W -400ppm/?C to 150ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ365U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now | |
DISTI #
667-ERJ-12ZYJ365U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 3.6Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0579 | Buy Now | ||
Onlinecomponents.com | Res Thick Film 2010 3.6M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0480 / $0.0570 | Buy Now | ||
Master Electronics | Res Thick Film 2010 3.6M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0480 / $0.0570 | Buy Now |