Part Details for ERJ-12ZYJ363U by Panasonic Electronic Components
Results Overview of ERJ-12ZYJ363U by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-12ZYJ363U Information
ERJ-12ZYJ363U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-12ZYJ363U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P36KWCT-ND
|
DigiKey | RES 36K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16060 In Stock |
|
$0.0464 / $0.3600 | Buy Now |
DISTI #
ERJ-12ZYJ363U
|
Avnet Americas | Res Thick Film 2010 36K Ohm 5% 3/4W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0551 | Buy Now |
DISTI #
667-ERJ-12ZYJ363U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 36Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1075 / $0.1089 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 36K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0480 / $0.0570 | Buy Now |
|
Quest Components | 3840 |
|
$0.0768 / $0.3840 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Res Thick Film 2010 36K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0480 / $0.0570 | Buy Now |