-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9788
|
Newark | Res Thkflm 2010 240 Ohm 5% 3/4W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-12ZYJ241U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
P240WCT-ND
|
DigiKey | RES 240 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40500 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ241U
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ241U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ241U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 240ohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_11330418
|
Arrow Electronics | Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1595 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2352 Container: Cut Strips | Americas - 5000 |
|
$0.0482 / $0.0627 | Buy Now |
|
Future Electronics | ERJ Series 2010 240 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0561 / $0.0612 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
9675 In Stock |
|
$0.0525 / $0.0672 | Buy Now |
DISTI #
77720945
|
Verical | Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1595 Package Multiple: 1 Date Code: 2352 | Americas - 5000 |
|
$0.0482 / $0.0627 | Buy Now |
DISTI #
51591775
|
Verical | Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1903 | Americas - 5000 |
|
$0.0933 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy