-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4088
|
Newark | Res, Thick Film, 2K2, 5%, 0.75W, 2010, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-12ZYJ222U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
P2.2KWCT-ND
|
DigiKey | RES 2.2K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ222U
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ222U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 155000 |
|
$0.0415 / $0.0446 | Buy Now |
DISTI #
667-ERJ-12ZYJ222U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 2.2Kohms 5% AEC-Q200 RoHS: Compliant | 21539 |
|
$0.0480 / $0.4600 | Buy Now |
DISTI #
V36:1790_11330414
|
Arrow Electronics | Res Thick Film 2010 2.2K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2406 | Americas - 5000 |
|
$0.0449 / $0.0503 | Buy Now |
DISTI #
70269098
|
RS | Resistor, Thick Film, Res 2.2 Kilohms, Pwr-Rtg 0.75 W, Tol 5%,SMT,2010,Cut Tape | Panasonic Electronic Components ERJ-12ZYJ222U RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0550 | RFQ |
|
Future Electronics | ERJ Series 2010 2.2 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0477 / $0.0520 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 2.2K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0478 / $0.0562 | Buy Now |
|
Bristol Electronics | 3576 |
|
RFQ | ||
DISTI #
ERJ-12ZYJ222U
|
TTI | Thick Film Resistors - SMD 2010 2.2Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy