Part Details for ERJ-12ZYJ201U by Panasonic Electronic Components
Results Overview of ERJ-12ZYJ201U by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-12ZYJ201U Information
ERJ-12ZYJ201U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-12ZYJ201U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7689
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-12ZYJ201U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P200WCT-ND
|
DigiKey | RES 200 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21239 In Stock |
|
$0.0506 / $0.3100 | Buy Now |
DISTI #
ERJ-12ZYJ201U
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0476 / $0.0513 | Buy Now |
DISTI #
667-ERJ-12ZYJ201U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 200ohms 5% Tol AEC-Q200 RoHS: Compliant | 7151 |
|
$0.0480 / $0.2900 | Buy Now |
DISTI #
V72:2272_11330408
|
Arrow Electronics | Res Thick Film 2010 200 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1846 Container: Cut Strips | Americas - 6862 |
|
$0.0246 / $0.1426 | Buy Now |
|
Future Electronics | Res Thick Film 2010 200 Ohm 5%Res Thick Film 2010 200 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1075 / $0.1089 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 200 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
41570 In Stock |
|
$0.0440 / $0.0476 | Buy Now |
DISTI #
51604272
|
Verical | Res Thick Film 2010 200 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1305 | Americas - 40000 |
|
$0.0579 / $0.0619 | Buy Now |
DISTI #
31329465
|
Verical | Res Thick Film 2010 200 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 125 Package Multiple: 1 Date Code: 1846 | Americas - 6862 |
|
$0.0246 / $0.0464 | Buy Now |
DISTI #
ERJ-12ZYJ201U
|
TTI | Thick Film Resistors - SMD 2010 200ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0460 / $0.0480 | Buy Now |