Part Details for ERJ-12ZYJ121U by Panasonic Electronic Components
Results Overview of ERJ-12ZYJ121U by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-12ZYJ121U Information
ERJ-12ZYJ121U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-12ZYJ121U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4085
|
Newark | Res, Thick Film, 120R, 5%, 0.75W, 1812, Resistance:120Ohm, Resistance Tolerance:± 5%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4100 |
|
$0.0190 | Buy Now |
DISTI #
51W7655
|
Newark | Res, Thick Film, 120R, 5%, 0.75W, 1812, Reel, Resistance:120Ohm, Resistance Tolerance:± 5%, Power... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
P120WCT-ND
|
DigiKey | RES 120 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33289 In Stock |
|
$0.0485 / $0.3100 | Buy Now |
DISTI #
ERJ-12ZYJ121U
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0415 / $0.0442 | Buy Now |
DISTI #
667-ERJ-12ZYJ121U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 120ohms 5% AEC-Q200 RoHS: Compliant | 3700 |
|
$0.0500 / $0.3100 | Buy Now |
DISTI #
V72:2272_11330377
|
Arrow Electronics | Res Thick Film 2010 120 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1907 Container: Cut Strips | Americas - 874 |
|
$0.0494 | Buy Now |
DISTI #
70269096
|
RS | Resistor, Thick Film, Res 120 Ohms, Pwr-Rtg 0.75 W, Tol 5%,SMT,2010,Cut Tape | Panasonic Electronic ... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 | RFQ |
|
Future Electronics | ERJ Series 2010 120 Ohm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
5000 Reel |
|
$0.0940 / $0.0976 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 120 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0468 / $0.0550 | Buy Now |
DISTI #
65210328
|
Verical | Res Thick Film 2010 120 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2241 | Americas - 10000 |
|
$0.0628 / $0.0715 | Buy Now |