-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7630
|
Newark | Thick Film Chip R,2010,1/2W Low Ohmic1% Rohs Compliant: Yes |Panasonic ERJ-12ZSFR15U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2130 | Buy Now |
DISTI #
10-ERJ-12ZSFR15UTR-ND
|
DigiKey | RES 0.15 OHM 1% 1/2W 2010 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1859 | Buy Now |
DISTI #
ERJ-12ZSFR15U
|
Avnet Americas | SMD Chip Resistor, 150 Milliohm, ? 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12ZSFR15U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1781 / $0.1941 | Buy Now |
DISTI #
667-ERJ-12ZSFR15U
|
Mouser Electronics | Current Sense Resistors - SMD 2010 10.15ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.1670 / $0.1690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1662 / $0.3481 | Buy Now |
|
Master Electronics | Res Thick Film 2010 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1662 / $0.3481 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 0.15 Ohms 1% 1/2W 200PPM AECQ200 | 0 |
|
$0.3520 / $0.4048 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy