-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P.82AFCT-ND
|
DigiKey | RES 0.82 OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5485 In Stock |
|
$0.1066 / $0.6500 | Buy Now |
DISTI #
ERJ-12ZQJR82U
|
Avnet Americas | SMD Chip Resistor, 820 Milliohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12ZQJR82U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1236 | Buy Now |
DISTI #
667-ERJ-12ZQJR82U
|
Mouser Electronics | Current Sense Resistors - SMD 2010 0.82ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.1060 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1216 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 0.82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12500 In Stock |
|
$0.1063 / $0.1198 | Buy Now |
DISTI #
ERJ-12ZQJR82U
|
TTI | Current Sense Resistors - SMD 2010 0.82ohm 5% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1120 | Buy Now |
|
Master Electronics | Res Thick Film 2010 0.82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12500 In Stock |
|
$0.1063 / $0.1198 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 0.82 Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.1641 / $0.1887 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy